Low

FH35C-45S-0.3SHW(50) - 

FFC / FPC Board Connector, 0.3 mm, 45 Contacts, Receptacle, FH35C Series, Surface Mount

FH35C-45S-0.3SHW(50) - FFC / FPC Board Connector, 0.3 mm, 45 Contacts, Receptacle, FH35C Series, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH35C-45S-0.3SHW(50)
Order Code:
2427821
Product Range
FH35C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FH35C series back flip-type dual-sided FPC Connector with SMT horizontal staggered array mount type termination. This connector utilizes both a top and bottom contact and provides design flexibility. The improved FPC retention force achieved through the use of our proprietary contact structure and a back flip actuator. By utilizing its excellent impedance characteristics, it is capable of supporting high speed transmissions. To reduce installation time and costs, the actuator is delivered in the open position and eliminates the need to open the actuator before FPC insertion. It is equipped with tapered guides at the FPC insertions point, they help to create a smoother FPC insertion operation. The bottom surface is over-moulded and provides added protection to the contacts (no exposure). This allows the PCB space under the connector to be used for additional patterning. The FH35C was designed to be used with 0.2mm FPC.
  • Supports high speed transmissions
  • Delivered with actuator open
  • Easy FPC insertion
  • Bottom side protection
  • Halogen-free
  • 0.2A Rated current
  • 30VAC Rated voltage

Applications

Industrial

Product Information

:
0.3mm
:
45Contacts
:
Receptacle
:
FH35C Series
:
Surface Mount
:
Top, Bottom
:
1 Row
:
Gold Plated Contacts
:
Phosphor Bronze
:
0.2mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 5000/reel:2428098 Check stock

4,576 total stock globally

4,576 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
$2.55 $ 2.55
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.55
10 + $2.41
100 + $2.30
500 + $2.20
1000 + $2.11
2500 + $2.01
Also available on  Reel  in 5000/reel: 2428098
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 30/04/18
Quantity List Price
5000 + $2.01
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2427821) x 2.55 = $2.55
Total Price: $2.55
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.