Low

HIROSE(HRS)  CASS-0898  CABLE ASSBLY, DF14, 300MM

HIROSE(HRS) CASS-0898
Technical Data Sheet (278.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Connector Type A:
Crimp Socket
Connector Type B:
Crimp Socket
Cable Length - Imperial:
11.81"
Cable Length - Metric:
300mm
Jacket Colour:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.