Low

HIROSE(HRS)  BM10B(0.8)-44DP-0.4V(51)  Stacking Board Connector, BM10 Series, 44 Contacts, Header, 0.4 mm, Surface Mount, 2 Rows

HIROSE(HRS) BM10B(0.8)-44DP-0.4V(51)
Manufacturer Part No:
BM10B(0.8)-44DP-0.4V(51)
Order Code:
2427643
Product Range
BM10 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BM10 Series
No. of Contacts:
44Contacts
Gender:
Header
Pitch Spacing:
0.4mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000016

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.