Low

HARWIN  R30-9402000  Standoff, PET (Polyester), Hex Female, 20 mm, R30 Series

HARWIN R30-9402000
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
R30-9402000
Order Code:
359300
Product Range
R30 Series

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
PET (Polyester)
Thread Size - Metric:
-
Thread Size - Imperial:
-
Standoff Type:
Hex Female
Body Length:
20mm
Product Range:
R30 Series
External Width:
6.35
Overall Length:
20
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369001
Weight (kg):
.0024

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.