Low

R30-9400500 - 

Spacer, Hex, PVC, 3 mm Internal Diameter, 5 mm Overall, 25 Pack, R30 Series

R30-9400500 - Spacer, Hex, PVC, 3 mm Internal Diameter, 5 mm Overall, 25 Pack, R30 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
R30-9400500
Order Code:
359166
Product Range
R30 Series

Product Information

:
Hex
:
PVC (Polyvinylchloride)
:
-
:
3mm
:
5mm
:
R30 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R30-940 series spacers from Harwin are hexagonal metric female plastic spacers. These spacers are used in any electronic equipments or PCB boards for isolation while mounting on panel.
  • Base material is PBT
  • Black colour spacer
  • Thread size is M3 and standard length available from 3mm to 25mm
  • Spacer suited for 3 mm self tapping screw
  • UL94V-0 certified

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
720 in stock

Each

1+ $0.163 250+ $0.144 500+ $0.139 1000+ $0.13 5000+ $0.118 More Less

Related Searches

235 total stock globally

43 available for next business day delivery

192 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

14 will be available for delivery on 30/05/2018

50 will be available for delivery on 09/06/2018

More stock available week commencing 20/08/18
$20.71 $ 20.71
Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.71
20 + $18.35
50 + $15.67
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.