Low

HARWIN  M80-5122042  Wire-To-Board Connector, Dual in Line, Datamate J-Tek M80-5 Series, 20 Contacts, Plug, 2 mm

HARWIN M80-5122042
Technical Data Sheet (3.88MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Datamate J-Tek M80-5 Series
No. of Contacts:
20Contacts
Gender:
Plug
Pitch Spacing:
2mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001694

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.