Low

HARWIN  H3185-05.  CONTACT CLIP, PCB, SOCKET, SINGLE

HARWIN H3185-05.
Technical Data Sheet (2.73MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
H3185 Series
Connector Type:
PCB Socket
No. of Contacts:
1Contacts
Pitch Spacing:
-
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000454

Alternatives

IC & Component Socket, H31 Series, PCB Socket, 1 Contacts, Gold Plated Contacts

HARWIN

1,456 in stock

Price for: Each

1+ $0.994 10+ $0.834 25+ $0.70 50+ $0.612 more…

Buy
H3185-05

CONTACT CLIP, PCB, SOCKET, SINGLE

HARWIN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $0.638 50+ $0.386 100+ $0.37 250+ $0.353 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.