Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HAMMOND POWER SOLUTIONS
- Order Code:
- 1906530
- Manufacturer Part No:
- RM0055P50
-
- Technical Data Sheet (1.56MB) EN
Product Information
- CURRENT TRANSFORMER
- Series: RM
- Supply Voltage Range: 240VAC to 600VAC
- Phase Type: 3 Phase
- Output Current: 55A
- Inductance: 500µH
- Switching Frequency: 20kHz
- Length: 4.37"
- Suppressor Type: Line Reactor
Availability
|
Availability:
Out of Stock
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: $897.92
Price
| Qty | List Price |
|---|---|
| 1+ | $897.92 |
|
|
Legislation and Environmental
- RoHS: Yes
- Weight (kg): 0
-
Country of Origin:
CA
Canada
Country in which last significant manufacturing process was carried out



