Low

HAKKO  T12-B  Soldering Iron Tip

HAKKO T12-B
Manufacturer:
HAKKO HAKKO
Manufacturer Part No:
T12-B
Order Code:
9677950
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tip / Nozzle Width:
-
Tip / Nozzle Style:
-
For Use With:
For Model FX-950/FX-951 Soldering Station
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
0
Weight (kg):
.000001

Alternatives

Soldering Iron Tip, 45° Bevel, 2 mm

HAKKO

8 in stock

Price for: Each

1+ $54.89

Buy

Soldering Iron Tip

HAKKO

12 in stock

Price for: Each

1+ $36.27

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.