New to element14? Start here
2014/04/24

Spotted an Error? Print Page Share this page

HAKKO - FX-888 - SOLDERING STATION, FX-888

HAKKOFX-888
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
HAKKO
Order Code:
1719021
Manufacturer Part No:
FX-888

Technical Data Sheet (1.22MB) EN
Technical Data Sheet (1.22MB) EN

NOTE-The part number you entered was a special offer that has now expired. The item is still listed in our standard catalogue, details below:


Product Information
  • SOLDERING STATION, FX-888
  • Supply Voltage V AC: 26V
  • Heat Temperature Range: +200°C to +480°C
  • Output Power: 70W
  • Plug Type: Aus
FX-888 soldering station is a durable temperature adjustable soldering station that provides more power and takes up less bench space than its predecessor (Hakko 936.) The added power of the FX-888 provides up to a 30% increase in thermal performance and faster thermal recovery time, and it uses approximately 35% less surface area compared to the Hakko 936.
  • Adjustable temperature control with lock/set screw
  • Ceramic heating element and sensor ensures rapid heat up and temperature and fast thermal recovery
  • Fahrenheit and Celsius temperature display
  • Slender, ergonomic soldering iron handle
  • Maintenance & Repair
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

2560 / CAT

Availability

Availability: No Longer Manufactured

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: $203.19  

  1. Qty

Price

Qty List Price
1+  $203.19
More : Get Quote
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
FX-888D

HAKKO

SOLDERING STATION, DIGITAL, 70W

Heat Temperature Range:+200°C to +480°C; Output Power:70W;

14 in stock
cut-off times
14 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$218.50
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
A1559

HAKKO

SPONGE, CLEANING FOR HAKKO FX-888

Accessory Type:Cleaning Sponge; For Use With:Hakko FH-800 Iron Holder;

Please Call Price
For: 1 Each
1+
$7.32
Contact Me When In Stock
A1561

HAKKO

WIRE, CLEANING FOR HAKKO FX-888

Accessory Type:Cleaning Wire; For Use With:Hakko FH-800 Iron Holder;

73 in stock
cut-off times
73 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$8.53
FX8804-02

HAKKO

TWEEZER KIT, FX8804, FX-888

Accessory Type:Tweezer Kit; For Use With:FX888 Iron Holders; Cable Length:1.2m; Heat Temperature Range:+200°C to +400°C; Power Consumption:65W;

Please Call Price
For: 1 Each
1+
$200.00
Contact Me When In Stock
B3666

HAKKO

HOLDER CLIP, B3666, FX8804 TWEEZER

Accessory Type:Holder Clip; For Use With:FX8804 Tweezers;

Please Call Price
For: 1 Each
1+
$12.03
Contact Me When In Stock
FA-430

HAKKO

AIR-PURIFYING FUME EXTRACTOR, FA-430

Air Flow Max:4.7m³/min; Dimensions:330 (W) x 366 (H) x 343 (D) mm; Filtration Efficiency:99.96%; Hose Length:1.2m; Noise Level:50dB;

Please Call Price
For: 1 Each
1+
$1,421.83
Contact Me When In Stock
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HAKKO) OR (Soldering Stations) OR (FX-888)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

1 Each
$200.00

Alternatives

1 Each
$218.50