Low

HAKKO  FT100  LEAD, STRAIGHTENER, 7.5MM WIDTH

HAKKO FT100
Manufacturer:
HAKKO HAKKO
Manufacturer Part No:
FT100
Order Code:
1286231
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Circular Connector Shell Style:
-
No. of Contacts:
-
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
-
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
-
Gender:
-
Contact Gender:
-
Insert Arrangement:
-
Connector Shell Size:
-
Contact Termination Type:
Solder
Connector Mounting:
-
Connector Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
0
Weight (kg):
1.5

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.