Low

HAKKO  701-10  REPAIR SYSTEM, 701

HAKKO 701-10
Manufacturer:
HAKKO HAKKO
Manufacturer Part No:
701-10
Order Code:
783006
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

All the features of the 936-48 solder station and 474-10 desoldering station combined to offer you a perfect package.
  • All-in-one system for soldering and desoldering
  • ESD safe by design
  • Compact design for minimum use of bench space

Product Information

Supply Voltage V AC:
240V
Heat Temperature Max:
480°C
Output Power:
-
Kit Contents:
Station, Solder Iron, Desolder Gun, Filter Pipe, Iron Holder, Filter, Silicone Grease
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Weight (kg):
1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.