Low

GT LINE  4820.B  CASE, EXPLORER

GT LINE 4820.B
Technical Data Sheet (2.19MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Carrying Case Material:
Case Colour:
Black
External Height:
External Height - Imperial:
17.13"
Battery Capacity:
External Height - Metric:
435mm
External Width:
External Width - Imperial:
-
External Width - Metric:
230mm
External Depth:
External Depth - Imperial:
-
External Depth - Metric:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
42021250
Weight (kg):
4.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.