Low

GRAYHILL  34ASP12B4M7QT  SWITCH, TOGGLE, SPDT, 5A, 250V

GRAYHILL 34ASP12B4M7QT
Technical Data Sheet (156.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Illumination:
Non Illuminated
Switch Operation:
On-None-On
Product Range:
34A Series
Switch Mounting:
Panel
Contact Current Max:
5A
Contact Voltage AC Nom:
250V
Switch Terminals:
Solder
Contact Voltage DC Nom:
28V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.004083

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.