Low

GP BATTERIES  GP1604G-10  GreenCell X-Heavy Duty 9V Batteries 10 Pack (Bulk)

GP BATTERIES GP1604G-10
Manufacturer Part No:
GP1604G-10
Order Code:
5019333
Product Range
GP Greencell
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Zinc chloride PP3 batteries that give significantly longer life than conventional zinc carbon batteries; ideal for appliances demanding heavy or continuous use that require low to medium power
  • Lower cost than long-life alkaline batteries

Product Information

Battery Voltage:
9V
Battery Technology:
Zinc Carbon
Battery Size Code:
PP3
Battery Capacity:
-
Battery Terminals:
Snap Contact
External Diameter:
-
External Height:
48.5mm
External Width:
26.5mm
External Depth:
17.5mm
Weight:
37.5g
Battery IEC Code:
6F22
Battery NEDA Code:
1604D
Product Range:
GP Greencell
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Contents

Contents: Batteries only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85061091
Weight (kg):
.36

Alternatives

Red Zinc Chloride 9V Battery

PANASONIC ELECTRONIC COMPONENTS

432 in stock

Price for: Each

1+ $1.60 10+ $1.54 25+ $1.47 50+ $1.39 more…

Buy

Battery, Greencell, Single Cell, 9 V, PP3, Zinc Chloride, Snap Contact

GP BATTERIES

777 in stock

Price for: Each

1+ $1.01

Buy

Ultra Alkaline 9V Battery Single

PRO ELEC

740 in stock

Price for: Each

1+ $2.34 25+ $2.02 50+ $1.88 100+ $1.71 more…

Buy

Ultra Alkaline 9V Batteries 10 Pack

PRO ELEC

116 in stock

Price for: Pack of 10

1+ $23.36 25+ $20.21 50+ $18.80 100+ $17.15 more…

Buy

Associated Products