Low

GENESIC SEMICONDUCTOR  MURF10060  Diode Module, Silicon, 600 V, 50 A, 1.7 V, Single, MURF1 Series

GENESIC SEMICONDUCTOR MURF10060
Manufacturer Part No:
MURF10060
Order Code:
1862773
Product Range
MURF1 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
50A
Forward Voltage VF Max:
1.7V
Diode Module Configuration:
Single
Packaging:
Each
Product Range:
MURF1 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.079

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.