Low

GENESIC SEMICONDUCTOR  MBR12030CT  Diode Module, Silicon, 30 V, 60 A, 650 mV, Dual Common Cathode, MBR12 Series

GENESIC SEMICONDUCTOR MBR12030CT
Manufacturer Part No:
MBR12030CT
Order Code:
1862733
Product Range
MBR12 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
30V
Forward Current If(AV):
60A
Forward Voltage VF Max:
650mV
Diode Module Configuration:
Dual Common Cathode
Packaging:
Each
Product Range:
MBR12 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.