Low

GENESIC SEMICONDUCTOR  FST8320M  Diode Module, Silicon, 20 V, 80 A, 650 mV, Dual Common Cathode, FST83 Series

GENESIC SEMICONDUCTOR FST8320M
Technical Data Sheet (474.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
20V
Forward Current If(AV):
80A
Forward Voltage VF Max:
650mV
Diode Module Configuration:
Dual Common Cathode
Packaging:
Each
Product Range:
FST83 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.