Low

NXP  TWR-PXR40-KIT  TOWER KIT, PXR40

NXP TWR-PXR40-KIT
Technical Data Sheet (598.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TWR-PXR40-KIT is a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware. The PXR40 32bit power architecture microcontroller family with integrated analog and processing power, offers industrial users a reliable, robust controller to meet a variety of timing critical application needs, such as motion/motor control, without sacrificing performance while doing complex operations. The PXR40 MCU provides strong computing power with its 264MHz clock speed and on-chip digital signal processing. Coupled with 4MB of on chip flash, quad ADCs, 64 channel dual timing unit and 256K RAM (for data storage).
  • MPXR4040VVU264 MCU built on power architecture technology
  • Easy access to eTPU modules using the trough hole expansion connector
  • MC9S08JM60 open source JTAG (OSJTAG) circuit
  • General purpose TWRPI socket (Tower plug in module)
  • On board CAN transceiver
  • On board RS485 half duplex transceiver
  • Four LEDs for user interface
  • Two mechanical push buttons for user interface
  • One potentiometer for ADC testing

 

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
Power Architecture
Core Sub-Architecture:
Power Architecture
Silicon Core Number:
PXR4040
Silicon Family Name:
PXD40
No. of Bits:
32bit
Kit Contents:
Board, Elevator Module, RGB LCD, USB, DVD, User Guide
Product Range:
-
Features:
Tower Module for PXR40 Family Power Architecture MCU with Integrated Display
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Robotics;
  • Motor Drive & Control;
  • Industrial

Contents

TWR-SER(Tower System Serial Module), TWR-ELEV(Tower System Elevator Modules).

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.