Low

NXP  TWR-MCF5225X  Tower System Module for the MCF5225X V2 ColdFire Connectivity Microcontrollers

NXP TWR-MCF5225X
Technical Data Sheet (289.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP TWR-MCF5225X
Video

Product Overview

The TWR-MCF5225X is a tower system module for the MCF5225X V2 ColdFire connectivity microcontrollers. The MCF5225x family consists of highly integrated devices with on chip USB, Ethernet, CAN and encryption functions featuring the complete MQX RTOS software at no additional cost. The tower system module is designed to enable rapid prototyping and development for applications requiring connectivity through Ethernet, USB and CAN. The TWR-MCF5225X operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. It can be powered by the OSBDM circuit via the mini B USB connector and an onboard, MC9S08JM60 based open source BDM (OSBDM) circuit provides a debug interface to the MCF5225X. The TWR-MCF5225X features two expansion card edge connectors that interface to elevator boards in a tower system, the primary and secondary elevator connectors.
  • MCF52259 in an 144LQFP package
  • Small form factor (59mm x 90mm)
  • Four user controllable LEDs
  • Expansion via primary elevator connector
  • RS232 transceiver and 2x5 pin header
  • MMA7260 three axis accelerometer
  • Potentiometer
  • Four DIP switches and two push buttons for user input
  • MC9S08JM60 based open source debug (OSBDM) circuit

 

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
ColdFire
Core Sub-Architecture:
ColdFire v2
Silicon Core Number:
MCF52
Silicon Family Name:
MCF5225x
No. of Bits:
32bit
Kit Contents:
Board
Product Range:
-
Features:
External Mini-FlexBus interface , Integrated Open-Source BDM, Small form factor
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Industrial;
  • Medical;
  • Building Automation;
  • Alternative Energy;
  • Communications & Networking;
  • Metering;
  • Building Automation;
  • Consumer Electronics;
  • Security

Contents

TWR-MCF5225X board, Cables, Quick start guide document, DVD with lab tutorials, software, training and collateral.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.253445

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.