Low

NXP  TWR-AUDIO-SGTL  TWR SYS, AUDIO MOD, SGTL5000 CODEC

Technical Data Sheet (1.29MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP TWR-AUDIO-SGTL
Video

Product Overview

The TWR-AUDIO-SGTL is audio peripheral module with SGTL5000 codec. The TWR-AUDIO-SGTL module is part of the NXP tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-AUDIO-SGTL peripheral module provides an audio interface for the NXP tower system. It features the NXP SGTL5000 audio codec and line-in, line-out, headphone and headset/microphone jacks. The SGTL5000 is a low-power stereo codec that includes a headphone amp and is designed to provide a comprehensive audio solution for portable products that require line-in, mic-in, line-out, headphone-out and digital I/O.
  • SGTL5000 low-power stereo codec with headphone amplifier
  • Stereo line-in on 3.5mm jack
  • Stereo line-out on 3.5mm jack
  • Headphone output on 3.5mm jack
  • Headset/microphone input on 3.5mm jack
  • Optional CPLD for SPI and UART to I2S conversion (not populated)

 

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M4
Silicon Core Number:
K40X256
Silicon Family Name:
Kinetis - K40
For Use With:
TWR-K40X256 Tower Module
Kit Contents:
TWR-AUDIO-SGTL Featuring SGTL5000 Low Power Stereo Codec, Printed Quick Start Guide
Product Range:
-
Kit Features:
SGTL5000 Low Power Stereo Codec with Headphone Amplifier, Stereo line-in on 3.5mm Jack
Features:
SGTL5000 Low Power Stereo Codec with Headphone Amplifier, Stereo Line-in / line-out on 3.5mm Jack
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Multimedia

Contents

TWR-AUDIO-SGTL featuring SGTL5000 low-power stereo codec, Quick start guide document.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84715000
Weight (kg):
.122923

Associated Products

Similar Products