Low

NXP  PK40DX256VLL7  MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-100

Technical Data Sheet (130.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP PK40DX256VLL7
Video

 

Product Information

MCU Applications:
USB and Segment LCD Controller
Architecture:
ARM Cortex-M4
MCU Core Size:
32bit
Program Memory Size:
256KB
RAM Memory Size:
64KB
CPU Speed:
72MHz
No. of I/O's:
66I/O's
MCU Case Style:
LQFP
No. of Pins:
100Pins
Embedded Interface Type:
CAN, I2C, I2S, SPI, UART, USB
Supply Voltage Min:
1.71V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.008889