Low

NXP  P1022DS-PB  EVAL BOARD, P1022, QORIQ

NXP P1022DS-PB
Technical Data Sheet (352.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP P1022DS-PB
Video

Product Overview

The P1022DS-PB is a P1022 QorIQ development system, ideal for hardware and software development for embedded applications. It leverages NXP's highly integrated QorIQ P1022 processor and leading edge external components. The high level of integration in the P1022 processor helps to lower system costs, improve performance and simplify board design.
  • 64bit dual rank DDR3 DIMM with 8bit ECC support
  • 128MB NOR flash memory
  • 1GB 2K block NAND flash memory
  • Three PCI Express interfaces
  • Two independent SATA 2.0 controllers
  • Two 10/100/1000Mbps PHYs using RGMII interfaces
  • IEEE 1588 clock input from precision oscillator
  • Manages system reset sequencing
  • Manages system bus clock speed selections
  • Implements registers for system control and monitoring

 

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
Power Architecture
Core Sub-Architecture:
QorIQ
Silicon Core Number:
-
Silicon Family Name:
P102x
No. of Bits:
32bit
Kit Contents:
Eval Board P1022
Product Range:
-
Features:
Development System for QorIQ P1022
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Medical;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84715000
Weight (kg):
8.618248

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.