Low

NXP  P1022-RDK  Reference Design Kit for QorIQ P1022 Communications Processors with Advanced Energy Management

Manufacturer:
NXP NXP
Manufacturer Part No:
P1022-RDK
Order Code:
2315641
Technical Datasheet:
See all Technical Docs
NXP P1022-RDK
NXP P1022-RDK
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The P1022-RDK is a QorIQ P1022 reference design kit, a cost effective hardware and software development platform for embedded applications. It brings together the Atlas-II-IQc processing module from iVeia and the highly integrated P1022 processor, a NXP en...
  • Dual core power architecture e500 cores up to 1000MHz
  • 512MB 64bit DDR3-667 memory
  • 8MB SPI serial flash memory for boot loader
  • Bootable 4bit SD/MMC port
  • x4 PCI express slot (physical) supporting up x4 lane width
  • Two USB 2.0 ULPI PHYs (one host, one OTG)
  • SATA connector for optional HDD or SSD
  • Wolfson audio codec headphone out and microphone in
  • MicroSD port for booting and data storage
  • Standard 16pin JTAG header supporting power architecture technology

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
Power Architecture
Core Sub-Architecture:
QorIQ
Silicon Core Number:
P1022
Silicon Family Name:
QorIQ P1
No. of Bits:
32bit
Kit Contents:
Eval Board P1022
Product Range:
-
Features:
I2c Interface
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Medical;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
2.228951

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.