Low

NXP  MSC8156EVM  Low Cost Evaluation Module for MSC8156 StarCore Digital Signal Processor

NXP MSC8156EVM
NXP MSC8156EVM
Manufacturer:
NXP NXP
Manufacturer Part No:
MSC8156EVM
Order Code:
2218419
Technical Datasheet:
See all Technical Docs
NXP MSC8156EVM
NXP MSC8156EVM
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MSC8156EVM is a low cost evaluation module for MSC8156 StarCore digital signal processor. This evaluation module supports MSC815x and MSC825x DSPs at 1GHz. The MSC815x and MSC825x family of DSPs are highly integrated DSP processors that contain one, tw...
  • PCI express short form factor
  • A single 1GB DDR3 204 pin SODIMM, 64bit at 800MHz
  • Dual gigabit Ethernet on RJ45 connectors
  • X4 PCIe/SRIO/SGMII on PCI edge connector
  • Integrated debug interface (USB TAP controller, eUTAP)
  • Standalone mode with external 12Vdc or PCI express mode powered from PCI-E edge connector
  • 100MHz clock oscillator for the DSP clock in
  • The DSP RGMII connects to a Marvell 88E1121 dual GETH PHY for regular board configuration

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
DSP
Core Sub-Architecture:
DSP
Silicon Core Number:
MSC8156
Silicon Family Name:
MSC815x
No. of Bits:
-
Kit Contents:
Evaluation Board for MSC8156
Product Range:
-
Features:
C and C++ Compiler with In-line Assembly, Multicore Debugger, Software Simulator
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Aerospace, Defence, Military;
  • Medical;
  • Imaging, Video & Vision;
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
1.166185

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.