Low

NXP  MPXS2005VLQ80  MCU-Application Specific 32BIT, POWER, 80MHz, 128 KB RAM/512KB Program, 3V-3.6Vin, LQFP-144

Technical Data Sheet (661.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP MPXS2005VLQ80
Video

Product Information

MCU Applications:
Safety
Architecture:
Power Architecture
MCU Core Size:
32bit
Program Memory Size:
512KB
RAM Memory Size:
128KB
CPU Speed:
80MHz
No. of I/O's:
16I/O's
MCU Case Style:
LQFP
No. of Pins:
144Pins
Embedded Interface Type:
CAN, SPI, UART
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.008889