Low

NXP  MPXD1005VLQ64  32 Bit Microcontroller, Power Architecture, 64 MHz, 512 KB, 48 KB, 144 Pins, LQFP

NXP MPXD1005VLQ64
Technical Data Sheet (711.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Architecture:
Power Architecture
CPU Speed:
64MHz
Program Memory Size:
512KB
RAM Memory Size:
48KB
No. of Pins:
144Pins
MCU Case Style:
LQFP
No. of I/O's:
105I/O's
Embedded Interface Type:
CAN, I2C, SPI, UART
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.008889