Low

NXP  MPR031EPR2  Capacitive Touch Sensor, I2C, 1.71 V, 2.75 V, µDFN, 8 Pins, -40 °C

Technical Data Sheet (298.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP MPR031EPR2
Video

Product Overview

The MPR031EPR2 is a low voltage proximity capacitive Touch Sensor Controller. The inter-integrated circuit communication (I²C) driven touch sensor controller features optimized to manage two electrodes with interrupt functionality or three electrodes with the interrupt disabled. It can accommodate a wide range of implementations due to increased sensitivity and a specialized feature set. An I²C interface communicates with the host controller at data rates up to 400kbps. The interrupt output is a multiplexed with the third electrode output, so using the interrupt output reduces the number of electrode inputs to two. The MPR03X includes three levels of input signal filtering to detect pad input condition changes due to touch without any processing by the application.
  • Supports up to 3 touch pads
  • Intelligent touch detection capacity
  • 4µA Maximum shutdown current
  • Threshold based detection with hysteresis
ESD sensitive device, take proper precaution while handling the device.

Product Information

IC Interface Type:
I2C
Supply Voltage Min:
1.71V
Supply Voltage Max:
2.75V
Sensor Case Style:
µDFN
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Security;
  • Lighting

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.