Low

NXP  MPC8536-ADK  PowerQUICC III MPC8536 Android Development Kit for Android OS Evaluation

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC8536-ADK
Order Code:
2315667
Technical Datasheet:
See all Technical Docs
NXP MPC8536-ADK
NXP MPC8536-ADK
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MPC8536-ADK is a hardware and software platform for design engineers to quickly evaluate Android byte code operation on the MPC8536E processor. The MPC8536-ADK platform includes the source code, make files, optimized libraries and tool chain for engine...
  • Developed with Mentor Graphics
  • Preconfigured with the runtime implementation of Android OS
  • Android Virtual Machine (Dalvik)
  • Android OS version 1.5 (Cupcake)
  • VGA graphics mode up to 1600 x 1200
  • 2-D graphics library, 3-D graphics library based on OpenGL ES 1.0 specifications
  • Ethernet connection manager
  • Media file format support 3GP, MP4, M4A
  • USB mouse and keyboard support
  • Android Library (Bionic) support and optimized for e500v2

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
Power Architecture
Core Sub-Architecture:
PowerQUICC
Silicon Core Number:
MPC8536E
Silicon Family Name:
PowerQUICC III
Kit Contents:
Eval Board MPC8536E
Product Range:
-
Features:
Ethernet, I2C, PCI, SATA, USB Interfaces
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Embedded Design & Development;
  • Multimedia

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
5.896696

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.