Low

NXP  MPC8379E-RDBA  PowerQUICC II Pro MPC8379E Reference Development Board Rev2.1 with Socket

Technical Data Sheet (333.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP MPC8379E-RDBA
NXP MPC8379E-RDBA
Video

Product Overview

The MPC8379E-RDBA is a highly integrated reference design board that can help shorten time to market. The reference design is aimed at small to medium business and consumer applications, such as network attached storage (NAS) with RAID 5, multi function printers and office in a box. This cost effective board is based on the MPC837x family, built on power architecture technology, along with leading edge external components to help customers quickly design and implement target applications.
  • Power architecture e300 core up to 800MHz
  • Dual (GbE) controllers that allow high speed connectivity to Ethernet LAN
  • Integrated x4 serial ATA controller that reduces BOM cost and board space by lowering chip count
  • Thermal sensor on I²C bus
  • Programmable LEDs for debug use
  • Six layer PCB routing (four layer signals, two layer power and ground)

 

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
Power Architecture
Core Sub-Architecture:
PowerQUICC
Silicon Core Number:
MPC8379E
Silicon Family Name:
PowerQUICC II PRO
No. of Bits:
32bit
Kit Contents:
Eval Board MPC8379E
Product Range:
-
Features:
667MHz CPU, Memory Subsystem, 10/100/1000 Ethernet Ports, PCI Slot, SATA, USB 2.0, DUART
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
5.148269

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.