Low

NXP  MPC8309-KIT  EVAL KIT, MPC830X

NXP MPC8309-KIT
Technical Data Sheet (281.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP MPC8309-KIT
Video

Product Overview

The MPC8309KIT is an MPC8309 processor evaluation kit. The MPC830x evaluation kit (MPC830x-KIT) is a cost-optimized reference design board for NXP's MPC8306/S and MPC8309 PowerQUICC II Pro processors, built on power architecture technology. The MPC830x-KIT can be customized as per project and combined with off-the-shelf software for product development. The module components provide the tools, device drivers and additional features needed for embedded Linux OS projects. The MPC8309 system on module (SOM) board is optimal cost reference development boards for NXP's MPC830x processors MPC8309. The SOM provides the flexibility to interface other peripherals on-board by using a carrier card.
  • MPC8309 PowerQUICC II Pro running at 266/333MHz
  • Ethernet of 3 x 10/100 MII/RMII
  • 256MB DDR2 SDRAM
  • 8MB NOR flash memory
  • 512MB NAND flash memory
  • 256KB serial EEPROM
  • 3 pin UART header for console
  • JTAG/COP for debug
  • 6 pin BDM header for KA2 programming
  • 6 pin header for boot device (NAND/NOR) selection

 

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
Power Architecture
Core Sub-Architecture:
PowerQUICC
Silicon Core Number:
MPC83xx
Silicon Family Name:
PowerQUICC II PRO
No. of Bits:
32bit
Kit Contents:
Board, USB & Ethernet Cable, CD, Power Supply Adapter, User Guide
Product Range:
-
Features:
Single Carrier Card, System on Module
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Communications & Networking;
  • Building Automation;
  • Industrial;
  • Test & Measurement

Contents

MPC8309 SOM board, MPC830X carrier card, UART cable, Ethernet cable, Power adaptor (12V, 5A) and cable, User guide, Linux BSP and drivers, CD of CodeWarrior tools for power architecture technology.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
1.574191

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.