Low

NXP  MK20DN512ZVLQ10  32 Bit Microcontroller, ARM Cortex-M4, 100 MHz, 512 KB, 128 KB, 144 Pins, LQFP

Technical Data Sheet (1.92MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP MK20DN512ZVLQ10
Video

 

Product Information

Architecture:
ARM Cortex-M4
CPU Speed:
100MHz
Program Memory Size:
512KB
RAM Memory Size:
128KB
No. of Pins:
144Pins
MCU Case Style:
LQFP
No. of I/O's:
100I/O's
Embedded Interface Type:
CAN, I2C, I2S, SPI, USB, UART
Supply Voltage Min:
1.71V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
Kinetis ARM Cortex-M4 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.008889

Alternatives

32 Bit Microcontroller, K2 USB Series, ARM Cortex-M4, 100 MHz, 512 KB, 128 KB, 144 Pins, LQFP

NXP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $14.42 10+ $13.62 25+ $12.82 100+ $10.06

Buy