Low

NXP  MCIMX53-LVDS  10.1inch XGA LVDS Display Accessory Board for i.MX53 Quick Start Board

NXP MCIMX53-LVDS
Technical Data Sheet (12.68MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MCIMX53-LVDS is a 10.1inch XGA LVDS display accessory board. This is an accessory board for i.MX53 quick start board.
  • 10.1inch 1024 x 768 (XGA) with capacitive touch
  • NXP MC34708 power management integrated circuit (PMIC)
  • 1GB DDR3 memory
  • LVDS, VGA connector
  • Parallel LCD add-on card (via expansion connector)
  • HDMI add-on card (via expansion connector)
  • SPDIF output via HDMI add-on card
  • NXP SGTL5000XNAA3 audio codec
  • Enables parallel LCD or HDMI output
  • Full-size SD/MMC card slot

 

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
ARM Cortex A8
Core Sub-Architecture:
Cortex-A8
Silicon Core Number:
i.MX53
Silicon Family Name:
ARM
No. of Bits:
32bit
Kit Contents:
i,MX53 Board, µSD with demo S/W, USB cable, PSU, DVD & LCD Display
Product Range:
-
Features:
MC34708 PMIC, 1GB DDR3, 4.3" 800x480 WVGA 4 wire Touch Screen LCD
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Automotive;
  • Medical;
  • Industrial;
  • Multimedia

Contents

i.MX53 1GHz ARM cortex-A8 board, 4GB MicroSD card, 10.1" 1024x768 XGA display with capacitive multi-touch, 5-volt power supply, Micro USB cable.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
1.360776

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.