Low

NXP  MC56F8006DEMO  Demonstration Board for MC56F8006 Digital Signal Controller

Technical Data Sheet (266.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP MC56F8006DEMO
Video

Product Overview

The MC56F8006DEMO is a cost effective board targeting quick DSC evaluation, demonstration and debugging of the NXP MC56F8006VLF digital signal controller. The board is equipped to handle USB communication right out of the box. The MC56F8006 demo board has a series of six LEDs connected to PWM channels in order to monitor signals and has a reset and two IRQ switches.
  • Complete pin out available including a 40pin header compatible with all 56F80xx boards
  • Supply voltage options from USB connector, direct power supply in J1 and using standard power jack
  • MC56F8006 demo board with USB connectivity
  • JTAG control and debug of MC56F8006
  • BDM control and debug of MC9S08JM60
  • Serial communications port ready for RS232
  • Six LEDs, connected to PWM channels

 

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
56800/E
Core Sub-Architecture:
56800/E
Silicon Core Number:
MC56F
Silicon Family Name:
MC56F80xx
No. of Bits:
32bit
Kit Contents:
Free CodeWarrior Development Studio, Device and Board Resources, Quick Start Guide, USB Cable
Product Range:
-
Kit Features:
Control and Debug of BDM MC9S08JM60 and JTAG MC56F8006, Serial Communications
Features:
Serial Communications Port, BDM Control, JTAG Control and Debug
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Alternative Energy;
  • Lighting;
  • Power Management;
  • Sensing & Instrumentation;
  • Motor Drive & Control;
  • Medical

Contents

MC56F8006DEMO demonstration board, DVD Getting Started with MC56F8006/2, USB cable, MC56F8006DEMO Quick Start Guide, NXP warranty card.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.