Low

NXP  MC20XS4200FK  Power Load Switch, High Side, Active Low, 2 Outputs, 36V, 4.5A, PQFN-23

NXP MC20XS4200FK
Manufacturer:
NXP NXP
Manufacturer Part No:
MC20XS4200FK
Order Code:
2291601
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Load Switch Type:
High Side
Input Voltage:
36V
Current Limit:
4.5A
On State Resistance:
0.02ohm
Distribution Switch Case Style:
PQFN
No. of Pins:
23Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active Low
No. of Outputs:
2Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85423990
Weight (kg):
.003669