Low

MC13852-434EVK - 

MC13852 eSiGe Low Noise Amplifier Evaluation Kit for 434MHz Applications

MC13852-434EVK - MC13852 eSiGe Low Noise Amplifier Evaluation Kit for 434MHz Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC13852-434EVK
Order Code:
2315722
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC13852-434EVK features the MC13852, which is a cost-effective, high IP3 low-noise amplifier (LNA) with low noise figure. An integrated bypass switch is included to preserve high input intercept performance in variable signal strength environments and boosts dynamic range. On-chip bias circuitry offers low system cost. The input and output match are external to allow maximum design flexibility. External resistor used to set device current enables balancing required linearity with low current consumption.
  • Gain of 20.3 dB (typ)
  • Output third order intercept point (OIP3): 10.6 dBm
  • Noise figure (NF): 1.65 dB
  • Output 1 dB compression point (P1dB): 7.8 dBm (typ)
  • Bypass mode has return losses comparable to active mode, for use in systems with filters & duplexers
  • Bypass mode improves dynamic range in variable signal strength environments
  • On-chip bias sets the bias point
  • Bias stabilized for device and temperature variations
  • In a receiver system with 20% active mode 80% bypass mode, the average current drain is < 0.6mA

Applications

Automotive, Consumer Electronics, Industrial

Product Information

:
NXP
:
MC13852
:
Amplifier
:
Low Noise Amplifier
:
Evaluation Board MC13852
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 19/11/18

Contact me when back in stock

$89.73 $ 89.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.73
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.