Low

MC13851-2400EVK - 

Evaluation Kit, based on MC13851 eSiGe Low Noise Amplifier, 2400MHz Applications

MC13851-2400EVK - Evaluation Kit, based on MC13851 eSiGe Low Noise Amplifier, 2400MHz Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC13851-2400EVK
Order Code:
2315735
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC13851-2400EVK is an evaluation module for MC13851, a cost effective, high IP3 low noise amplifier (LNA) with low noise figure. This is the leadless package version of the MC13821 device. An integrated bypass switch is included to preserve high input intercept performance in variable signal strength environments and boosts dynamic range. On chip bias circuitry offers low system cost. The input and output match are external to allow maximum design flexibility. An external resistor is used to set device current which allows balancing required linearity with low current consumption. Gain is optimized for applications greater then 1000MHz. The MC13851 is fabricated with NXP's advanced RF BiCMOS process using the eSiGe C module and is available in the 2 mmx2 mm MLPD 8 leadless package, offering a small, low height, easy to solder solution for applications with tight printed circuit board placement requirements.
  • MC13851-2400 is intended for applications for 2400MHz
  • 16dB(typ) at 2400MHz gain
  • 17.5dBm at 2400MHz output third order intercept point (OIP3)
  • 1.52dB(typ) at 2400MHz noise figure (NF)
  • 8.1dBm at 2400MHz output 1dB compression point (P1dB)
  • NXP IP3 boost circuitry
  • Bypass mode has return losses comparable to active mode for use in systems
  • Bypass mode improves dynamic range in variable signal strength environments
  • Integrated logic controlled standby mode with current drain less then 1µA
  • Total supply current variable from 2.5mA to 5mA using an external bias resistor

Applications

Consumer Electronics, Industrial, Security, RF Communications

Product Information

:
NXP
:
MC13851
:
Amplifier
:
Low Noise Amplifier
:
Evaluation Board MC13851
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 17/09/18

Contact me when back in stock

$108.76 $ 108.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $108.76
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.