Low

NXP  MC13851-1960EVK  Evaluation Kit based on MC13851 eSiGe Low Noise Amplifier for 1960MHz Applications

NXP MC13851-1960EVK
Technical Data Sheet (2.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MC13851-1960EVK is an evaluation module for MC13851, a cost effective, high IP3 low noise amplifier (LNA) with low noise figure. This is the leadless package version of the MC13821 device. An integrated bypass switch is included to preserve high input intercept performance in variable signal strength environments and boosts dynamic range. On chip bias circuitry offers low system cost. The input and output match are external to allow maximum design flexibility. An external resistor is used to set device current which allows balancing required linearity with low current consumption. Gain is optimized for applications greater then 1000MHz. The MC13851 is fabricated with NXP's advanced RF BiCMOS process using the eSiGe C module and is available in the 2 mmx2 mm MLPD 8 leadless package, offering a small, low height, easy to solder solution for applications with tight printed circuit board placement requirements.
  • MC13851-1960 is intended for applications at 1960MHz
  • 18.7dB (typ) at 1960MHz gain
  • 16dBm at 1960MHz output third order intercept point (OIP3)
  • 1.37dB (typ) at 1960MHz
  • 8dBm (typ) at 1960MHz output 1dB compression point (P1dB)
  • NXP IP3 boost circuitry
  • Bypass mode has return losses comparable to active mode for use in systems
  • Bypass mode improves dynamic range in variable signal strength environments
  • Integrated logic controlled standby mode with current drain less then 1µA
  • Total supply current variable from 2.5mA to 5mA using an external bias resistor

 

Product Information

Silicon Manufacturer:
NXP
Silicon Core Number:
MC13851
Kit Application Type:
Amplifier
Application Sub Type:
Noise Amplifier
Kit Contents:
Evaluation Board MC13851
Product Range:
-
Features:
Frequency of 1.96 GHz
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Security;
  • RF Communications

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.008889

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.