Low

MC13850-900HEVK - 

Evaluation Kit, MC13850 SiGe Low Noise Amplifier, 900MHz Applications, Higher IP3

MC13850-900HEVK - Evaluation Kit, MC13850 SiGe Low Noise Amplifier, 900MHz Applications, Higher IP3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC13850-900HEVK
Order Code:
2315727
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

TheMC13850-900HEVK features the MC13850, which is a cost-effective, high IP3 low-noise amplifier (LNA) with low noise figure. This device is designed for general purpose RF applications, yet has excellent high frequency gain and noise figure. An integrated bypass switch is included to preserve high input intercept performance. The input and output match are external to allow maximum design flexibility. The LNA has two selectable IP3 modes, a bypass mode and a standby mode
  • Selectable IP3 mode allows running at the desired IP3 performance
  • Bypass mode improves dynamic range in variable signal strength environments
  • Integrated logic-controlled standby mode with current drain < 1 µA
  • On-chip bias sets the bias point
  • Bias stabilized for device and temperature variations
  • Selectable IP3 mode allows for running at the desired IP3 performance for a receiver's linearity
  • Bypass mode has return losses comparable to active mode for use in systems
  • Bypass mode improves dynamic range in variable signal strength environments
  • Integrated logic controlled standby mode with current drain less then 1µA
  • Total supply current 5mA at 2.7V in low IP3 mode and 10mA in high IP3 mode. <1 µA in bypass mode

Applications

Automotive, Consumer Electronics, Security, Security, RF Communications

Product Information

:
NXP
:
MC13850
:
Amplifier
:
Low Noise Amplifier
:
Evaluation Board MC13850
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/09/18

Contact me when back in stock

$100.16 $ 100.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $100.16
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.