Low

NXP  MC13850-1960EVK  Evaluation Kit based on MC13850 SiGe Low Noise Amplifier for 1960MHz Applications

NXP MC13850-1960EVK
Technical Data Sheet (3.04MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MC13850-1960EVK features the MC13850, which is a cost-effective, high IP3 low-noise amplifier (LNA) with low noise figure. This device is designed for general purpose RF applications, yet has excellent high frequency gain and noise figure. An integrated bypass switch is included to preserve high input intercept performance. The input and output match are external to allow maximum design flexibility. The LNA has two selectable IP3 modes, a bypass mode and a standby mode
  • Selectable IP3 mode allows running at the desired IP3 performance
  • Bypass mode improves dynamic range in variable signal strength environments
  • Integrated logic-controlled standby mode with current drain < 1 µA
  • On-chip bias sets the bias point
  • Bias stabilized for device and temperature variations
  • Bypass mode has return losses comparable to active mode for use in systems
  • RF input Frequency is 1900MHz
  • Integrated logic controlled standby mode with current drain less then 1µA
  • RF input Frequency is 1900MHz
  • RF input Frequency is 1900MHz

 

Product Information

Silicon Manufacturer:
NXP
Silicon Core Number:
MC13850
Kit Application Type:
Amplifier
Application Sub Type:
Noise Amplifier
Kit Contents:
Evaluation Board MC13850
Product Range:
-
Features:
Frequency of 1.9 GHz
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Consumer Electronics;
  • Security;
  • Security;
  • RF Communications

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.008889

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.