Low

NXP  MC06XS4200FK  Power Load Switch, High Side, Active Low, 2 Outputs, 36V, 15A, PQFN-23

NXP MC06XS4200FK
Technical Data Sheet (2.02MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Current Limit:
15 A
Input Voltage:
36 V
MSL:
MSL 3 - 168 hours
No. of Outputs:
2 Outputs
No. of Pins:
23 Pins
On / Enable Input Polarity:
Active Low
On State Resistance:
0.006 ohm
Operating Temperature Max:
125 °C
Operating Temperature Min:
-40 °C
Packaging:
Each
Power Load Switch Type:
High Side
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Thermal Protection:
Yes

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85423990
Weight (kg):
.003613

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Thermal Protection: Yes
  • Current Limit: 15A
  • On / Enable Input Polarity: Active Low
  • Operating Temperature Min: -40°C
  • No. of Outputs: 2Outputs
  • Operating Temperature Max: 125°C
  • No. of Pins: 23Pins
  • Distribution Switch Case Style: PQFN
  • Input Voltage: 36V
  • Product Range: -
  • Automotive Qualification Standard: -
  • Power Load Switch Type: High Side
  • Packaging: Each
  • On State Resistance: 0.006ohm