Low

M53015EVB - 

Evaluation Board for MCF53015 32bit ColdFire Microcontroller

M53015EVB - Evaluation Board for MCF53015 32bit ColdFire Microcontroller
M53015EVB - Evaluation Board for MCF53015 32bit ColdFire Microcontroller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
M53015EVB
Order Code:
2315674
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M53015 Evaluation Board is based on the V3 ColdeFire Core. This includes the MCF53015CMJ240J 256 pin map BGA populated to allow for the evaluation of the full functionality of this part. The M53015EVB contains two FlexBus memory sections. These two non-consecutive sections are arranged so that the user can easily configure one to support glueless external memories like Flash or SRAM and configure the other to use as space for unique chip-selects for non-cacheable, non-memory devices like GPIO, control structures or other I/Os.
  • On-board speaker
  • On-board microphone
  • Synchronous Serial Interface connected to on-board audio CODEC
  • USB Support
  • Crystal/Clock
  • SD card socket
  • SIM card socket
  • Dual Ethernet
  • RS232 interface
  • SD connector (for WiFi or Memory)

Applications

Embedded Design & Development, Wireless, Communications & Networking

Contents

Power supply kit (5V DC 2/2.5 AMP), US Cord, UK, GER, Ausadaptors, Rohs Compliant cable, 6FT. USB2.0 A-M TO B-M Cable, Kit, USB With Adaptors Cable, Ethernet, CAT-5E , Crossover, 7Ft SD Card (2GB), Reloaded USB Drive.

Product Information

:
NXP
:
32bit
:
MCF5301x
:
ColdFire
:
ColdFire v3
:
MCF53015CMJ240J
:
Eval Board MCF53015CMJ240J, Power Supply Kit, US Cord, Cable, USB with Adaptors Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/08/18

Contact me when back in stock

$899.92 $ 899.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $899.92
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.