Low

M52211EVB - 

Evaluation Board, MCF5221X ColdFire V2 MCU's, USB 2.0 OTG, BDM/JTAG Interface, CAN Transceiver

M52211EVB - Evaluation Board, MCF5221X ColdFire V2 MCU's, USB 2.0 OTG, BDM/JTAG Interface, CAN Transceiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
M52211EVB
Order Code:
1499752
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
MCF5221x
:
ColdFire
:
ColdFire v2
:
MCF52
:
Single Board Computer, Communication Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M52211EVB evaluation board provides an excellent vehicle for embarking on a high performance embedded design of the MCF5221x family of ColdFire microprocessors. With USB 2.0 on the go connectivity, breakout connectors for serial interfaces, and support for a Zigbee ready daughter card, this complete package includes all the components for realizing a MCF5221x design quickly and easily. This cost efficient evaluation kit offers an impressive array of complementary software. Included with the evaluation kit is a fully licensed, complimentary special edition of the CodeWarrior development studio for ColdFire architectures for development of applications up to 128Kbytes code size, as well as a host of ther low cost and professional tools from leading 3rd party tool vendors. The EVB comes fitted with an 80MHz MCF52211 microcontroller with 128K byte internal flash. The MCF52211 MCU has a superset of the same functional modules and interfaces as those on the other devices supported.
  • Three UART interface
  • Supports Zigbee ready RF daughter card
  • Breakout connector for serial interfaces (including I2C, QSPI, GPIO, and ADC)
  • LEDs for power up indication, general purpose I/O, and timer output signals
  • Potentiometer and light sensor dedicated to the ADC
  • CAN transceiver interface
  • BDM/JTAG interface

Applications

Industrial, Security, Wireless, Automotive

Contents

M52211EVB Single Board Computer, M52211EVB User's Manual, One RS232 communication cable, One BDM (Background Debug Mode)"wiggler" cable, MCF52211UM ColdFire Integrated Microprocessor User Manual, coldFire Programmers Reference Manual.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 23/04/18

Contact me when back in stock

$468.84 $ 468.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $468.84
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.