Low

KIT34704BEPEVBE - 

Evaluation Kit for MC34704B Five Channel DC to DC Power Management IC

KIT34704BEPEVBE - Evaluation Kit for MC34704B Five Channel DC to DC Power Management IC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT34704BEPEVBE
Order Code:
2315705
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Evaluation Kit features the 34704A is a multi-channel Power Management IC used to address power management needs for various multimedia application microprocessors. Its ability to provide either 5 or 8 independent output voltages with a single input power supply together with its high efficiency, make it ideal for portable devices powered up by Li-Ion/polymer batteries or for USB powered devices as well.
  • Dynamic voltage scaling on all regulators
  • Selectable voltage mode control or current mode control on REG8
  • I²C programmability
  • Output under-voltage and over-voltage detection for each regulator
  • Over-current limit detection and short-circuit protection for each regulator
  • Thermal limit detection for each regulator, except REG7
  • Integrated compensation for REG1, REG3, REG6, and REG8
  • True cutoff on all of the boost and buck-boost regulators
  • 5µA maximum shutdown current (All regulators are off, 5.5V VIN)
  • True cut off on all of the boost and buck-boost regulators

Applications

Power Management, Power Management

Contents

Eval Board MC34704A, KITUSBI2CEVME USB to I2C Board, USB A-B & I2C Communication Cable

Product Information

:
NXP
:
MC34704
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Evaluation Board MC34704A, KITUSBI2CEVME USB to I2C Board, USB A-B & I2C Communication Cable, CD34704B
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 17/09/18

Contact me when back in stock

$290.31 $ 290.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $290.31
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.