Low

NXP  FRDM-KE06Z  Freedom Development Platform for Kinetis KE06 Microcontrollers

Technical Data Sheet (347.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP FRDM-KE06Z
NXP FRDM-KE06Z
Video
360°

Product Overview

The FRDM-KE06Z is a freedom development platform for Kinetis MKE06Z128VLK4 microcontroller built on ARM Cortex-M0+ core. The MKE06Z128VLK4 is a low power, high robustness and cost effective microcontroller to provide developers an appropriate entry level 32bit solution. It is a next generation microcontroller solution with enhanced ESD/EMC performance for cost sensitive, high reliability devices applications used in high electrical noise environments. The FRDM-KE06 features two microcontrollers, the target microcontroller and a serial and debug adapter (OpenSDA) microcontroller. The target microcontroller is a Kinetis E series KE06 family device and OpenSDA microcontroller is a Kinetis K series K20 family device K20DX128VFM5.
  • Key input, MMA8451Q accelerometer and RGB LED
  • Flexible power supply options through USB and external source
  • Easy access to microcontroller I/O
  • IrDA transmitter and receiver
  • CAN communication
  • Form factor compatible with Arduino R3 pin layout
  • OpenSDA debug interface
  • Mass storage device flash programming interface
  • P&E debug interface provides run control debugging and compatibility with IDE tools
  • New ARM standard for embedded debug interface
The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.

 

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M0+
Silicon Core Number:
MKE06Z128VLK4
Silicon Family Name:
Kinetis - E
No. of Bits:
32bit
Kit Contents:
Dev Board MKE06Z128VLK4
Product Range:
-
Features:
Kinetis KE04 MCU, Accelerometer, CAN Communication, EMI Robustness/Motor Control, OpenSDA
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Power Management;
  • Metering;
  • Security

Contents

FRDM-KE06Z hardware, Quick reference card.

Notes

The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84715000
Weight (kg):
.066224

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.