Low

NXP  DEMO9S08SH32  Demo board for MC9S08SH32 Microcontroller

NXP DEMO9S08SH32
Technical Data Sheet (117.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP DEMO9S08SH32
Video

Product Overview

The DEMO9S08SH32 is a demo board for MC9S08SH32 microcontroller. The MC9S08SH32 is a members of the low cost, high performance HCS08 family of 8bit microcontroller units. This microcontroller strengthens entry level 8bit microcontroller portfolio by extending the advantages of the HCS08 core and peripherals to 5V. The DEMO9S08SH32 board operates in two operating modes, run mode and debug mode. The Run mode executes the user application from power on or reset and debug mode supports the development and debug of applications.
  • Integrated P&E USB BDM
  • Onboard +5V regulator
  • Optional power from USB BDM or MCU_PORT connector
  • Power input selection jumpers
  • 2.0mm barrel connector
  • 40 pin MCU I/O connector
  • Light sensor with LP filter and opamp
  • Three push switches, two user, one reset
  • 5Kohm POTs with LP filter
  • Optional power output through connector J1
ESD sensitive device, take proper precaution while handling the device.
In a domestic environment this product may cause radio interference, in which case the user may be required to take adequate measures.

 

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
HCS08
Core Sub-Architecture:
HCS08
Silicon Core Number:
MC9S08
Silicon Family Name:
S08SH
No. of Bits:
8bit
Kit Contents:
Board
Product Range:
-
Kit Features:
Integrated P&E USB-BDM, MCU IO signals, Onboard +5V Regulator, Optional Power from USB-BDM
Features:
Integrated P&E USB-BDM, Power Input Selection Jumpers, 40-pin MCU I/O Connector
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Security;
  • Wireless;
  • Sensing & Instrumentation;
  • Multimedia;
  • Security;
  • Industrial

Contents

MC9S08SH32 demo board, USB cable, Software CD, Documentation.

Notes

In a domestic environment this product may cause radio interference, in which case the user may be required to take adequate measures.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.594886

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.