Low

DEMO9S08LC60 - 

Development Board, MC9S08LC60 MCU, USB to BDM Circuitry, Piezoelectric Speaker, RS-232 Channel

DEMO9S08LC60 - Development Board, MC9S08LC60 MCU, USB to BDM Circuitry, Piezoelectric Speaker, RS-232 Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S08LC60
Order Code:
1336808
Product Range
HCS08 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DEMO9S08LC60 is an demonstration-board for the device MC9S08LC60. The DEMO9S08LC60 demo board has been designed for the evaluation, demonstration and debugging of the NXP MC9S08LC60 microcontroller. The DEMO9S08LC60 can be used as a standalone application or via its built-in USB to BDM bridge or together the NXP student learning Kit through an external 40 pin I/O header female connector. The demonstration-board requires that both CodeWarrior development studio special edition and SofTec Microsystems additional components be installed in the host PC. The MC9S08LC60 provides design flexibility with a large segment based (4 x 40) driver and an integrated charge pump for true system-on-chip. Dual flash blocks allow enhanced EEPROM emulation with saving board space and cost.
  • MC9S08LC60 microcontroller programmed with a demo application
  • One clock sources 32.768KHz crystal, selectable via the "CLK ENA" jumpers
  • 12V DC power supply input connector
  • Power input selection jumpers for selecting between 12V DC and USB
  • Built-in USB-to-BDM circuitry
  • Reset push-button
  • NTC based temperature sensor
  • Piezoelectric speaker
  • Custom LCD
  • RS-232 channel

Applications

Portable Devices, Medical, Consumer Electronics, Wireless, Clock & Timing, Multimedia

Contents

DEMO9S08LC60 evaluation-board, USB cable, CodeWarrior development studio special edition CD-ROM, System software CD-ROM, Quick start guide sheet

Product Information

:
NXP
:
8bit
:
S08LC
:
HCS08
:
HCS08
:
MC9S08
:
Evaluation Board, USB Cable, User's Manual
:
HCS08 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 29/01/18

Contact me when back in stock

$113.50 $ 113.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $113.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.