Low

NXP  DC9S08JS16  DAUGHTER CARD, DEMO9S08JS16 DEMO BOARD

NXP DC9S08JS16
NXP DC9S08JS16
Technical Data Sheet (782.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP DC9S08JS16
NXP DC9S08JS16

Product Overview

The DC9S08JS16 is a daughter card for DEMO9S08JS16 demonstration board. This daughter card can be used to demonstrate the features of the MC9S08JS16 device. Operates with onchip USB 2.0 full speed device controller and transceiver. The MC9S08JS16 features a full speed 2.0 USB device controller and integrates a USB transceiver to help to reduce cost by eliminating off chip components. It is ideal for PC peripherals. The DC9S08JS16 daughter card has four (4) bottom mounted asymmetrically positioned 8 x 2 female connectors to mate with the DEMOJM base board.
  • 8bit HCS08 central processing unit (CPU)
  • Up to 16K flash read/program/erase over entire operating voltage and temperature ranges
  • Up to 512B random access memory (RAM)
  • Wait plus two stop modes
  • Clock source options include crystal, resonator and external clock
  • Option to drive USB module with 32.768KHz crystal
  • USB device module
  • Serial communications interface (SCI) module with optional 13bit break
  • Eight interrupt pins with selectable polarity
  • A watchdog computer operating properly (COP) reset
ESD sensitive device, take proper precaution while handling the device.

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
HCS08
Core Sub-Architecture:
HCS08
Silicon Core Number:
MC9S08
Silicon Family Name:
S08JS
For Use With:
DEMOJM Baseboard DEMO9S08JS16
Kit Contents:
Daughter Card MC9S08JS16
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Medical

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.326586

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.