Low

NXP  CWP-MCTB-PXS30-N  DEV TOOLBOX, MOTOR CNTRL, PXS30

NXP CWP-MCTB-PXS30-N
Technical Data Sheet (166.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CWP-MCTB-PXS30-N motor control development toolbox provides an integrated development environment and tool chain for configuring and generating all of the necessary software (including initialization routines, device drivers and a real time scheduler) to execute motor control algorithms on the Qorivva MPC564xL and MPC567xK automotive MCUs and PX series PXS20 and PXS30 industrial MCUs. The toolbox includes the automotive math and motor control library set developed by NXP's Motor Control Center of Excellence. It also includes dozens of blocks optimized for fast execution on NXP MCUs with bit accurate results compared to Simulink simulation using single precision math. Built in support for software and processor in the loop (SIL and PIL), enables automated comparison and plotting of numerical results.
  • Generate code for standalone application with direct download to target support
  • Support for MPC564xL/MPC567xK/PXS20/PXS30 MCU families single/dual core, IEC 61508 and ISO 26262
  • I/O blocks including CAN, SPI, PIT timer, Sine Wave Generation, eTimer, PWM and A/D
  • On target profiling of functions and tasks
  • Data acquisition and calibration using Free MASTER tool
  • Boot loader utility for programming application in flash or RAM
  • Seamless integration with embedded coder including SIL and PIL test

 

Product Information

Accessory Type:
Motor Control Toolbox
For Use With:
PXS30xx Series MCUs
Product Range:
-
Features:
Configuring and Generating Necessary Software to Execute Motor Control Algorithms on the PXS30 MCU
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Industrial;
  • Automotive;
  • Automation & Process Control

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.