Low

FORDATA  FDCC1601E-RNNYBW-16LE  Alphanumeric LCD, 16 x 1, Black on Yellow / Green, 3V, Parallel, English, Japanese, Reflective

FORDATA FDCC1601E-RNNYBW-16LE
Technical Data Sheet (975.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 1 line of 16 characters - 1 x 16 also referred to as 16 x 1
  • Positive mode yellow/green STN material
  • Appearance - blue/black characters on yellow/green background
  • Reflective technology, generally for both high ambient light and low power applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 3V logic supply, standard parallel interface
  • Display duty 1/8, Driving bias 1/4
  • No backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top, left) connection, 2.54mm pitch
  • Overall max dimensions - 80.0 x 36.0 x 13.0mm
  • Viewing area - 64.5 x 13.8mm
  • 6mm character (actual dimension 3.07 x 6.56mm)

 

Product Information

Character Count x Line:
16 x 1
Display Appearance:
Black on Yellow / Green
Logic Voltage:
3V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Reflective
Character Size:
6.56mm
LCD Display Type:
STN
Module Size:
80mm x 36mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
No Backlight
Packaging:
Each
Product Range:
FDCC1601E Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312095
Weight (kg):
.05

Alternatives

Alphanumeric LCD, 16 x 1, Black on Yellow / Green, 3V, English, Japanese, Reflective

FORDATA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $14.53 5+ $11.63 10+ $10.57 50+ $9.69

Buy

Associated Products